17.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF1782X

DigiKey Part Number
P17.8KLTR-ND - Tape & Reel (TR)
P17.8KLCT-ND - Cut Tape (CT)
P17.8KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF1782X
Description
RES SMD 17.8K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF1782X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126.331
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14720kr.3.68
50kr.0.11920kr.5.96
100kr.0.09830kr.9.83
250kr.0.07660kr.19.15
500kr.0.06454kr.32.27
1.000kr.0.05503kr.55.03
5.000kr.0.04002kr.200.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03434kr.343.40
20.000kr.0.03103kr.620.60
30.000kr.0.02943kr.882.90
50.000kr.0.02769kr.1,384.50
70.000kr.0.02670kr.1,869.00
100.000kr.0.02576kr.2,576.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750