


ERJ-2RKF1151X | |
|---|---|
DigiKey Part Number | P1.15KLTR-ND - Tape & Reel (TR) P1.15KLCT-ND - Cut Tape (CT) P1.15KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1151X |
Description | RES SMD 1.15K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1151X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 25 | kr.0.13320 | kr.3.33 |
| 50 | kr.0.10760 | kr.5.38 |
| 100 | kr.0.08830 | kr.8.83 |
| 250 | kr.0.06860 | kr.17.15 |
| 500 | kr.0.05760 | kr.28.80 |
| 1.000 | kr.0.04902 | kr.49.02 |
| 5.000 | kr.0.04076 | kr.203.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02132 | kr.213.20 |
| 20.000 | kr.0.02105 | kr.421.00 |
| 30.000 | kr.0.02090 | kr.627.00 |
| 50.000 | kr.0.02074 | kr.1,037.00 |
| 70.000 | kr.0.02064 | kr.1,444.80 |
| 100.000 | kr.0.02054 | kr.2,054.00 |
| 120.000 | kr.0.02050 | kr.2,460.00 |
| 240.000 | kr.0.02034 | kr.4,881.60 |
| 250.000 | kr.0.02033 | kr.5,082.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


