


ERJ-2RKD105X | |
---|---|
DigiKey Part Number | 10-ERJ-2RKD105XTR-ND - Tape & Reel (TR) 10-ERJ-2RKD105XCT-ND - Cut Tape (CT) 10-ERJ-2RKD105XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKD105X |
Description | RES 1M OHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.41600 | kr.4.16 |
25 | kr.0.32000 | kr.8.00 |
50 | kr.0.26760 | kr.13.38 |
100 | kr.0.22660 | kr.22.66 |
250 | kr.0.18508 | kr.46.27 |
500 | kr.0.16140 | kr.80.70 |
1.000 | kr.0.14259 | kr.142.59 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |