
ERA-2VRB1502X | |
|---|---|
DigiKey Part Number | 10-ERA-2VRB1502XTR-ND - Tape & Reel (TR) 10-ERA-2VRB1502XCT-ND - Cut Tape (CT) 10-ERA-2VRB1502XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VRB1502X |
Description | RES 15K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.2.14100 | kr.21.41 |
| 25 | kr.1.98440 | kr.49.61 |
| 50 | kr.1.87560 | kr.93.78 |
| 100 | kr.1.77300 | kr.177.30 |
| 250 | kr.1.64968 | kr.412.42 |
| 500 | kr.1.56610 | kr.783.05 |
| 1.000 | kr.1.49045 | kr.1,490.45 |
| 5.000 | kr.1.34437 | kr.6,721.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.29306 | kr.12,930.60 |
| 20.000 | kr.1.24798 | kr.24,959.60 |
| 30.000 | kr.1.22426 | kr.36,727.80 |
| 50.000 | kr.1.19694 | kr.59,847.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

