
ERJ-2RHD8202X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD8202XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD8202XCT-ND - Cut Tape (CT) 10-ERJ-2RHD8202XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD8202X |
Description | RES 82K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.40300 | kr.4.03 |
| 25 | kr.0.31480 | kr.7.87 |
| 50 | kr.0.29440 | kr.14.72 |
| 100 | kr.0.22210 | kr.22.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25405 | kr.2,540.50 |
| 20.000 | kr.0.12091 | kr.2,418.20 |
| 30.000 | kr.0.10306 | kr.3,091.80 |
| 50.000 | kr.0.09012 | kr.4,506.00 |
| 70.000 | kr.0.08804 | kr.6,162.80 |
| 100.000 | kr.0.08607 | kr.8,607.00 |
| 120.000 | kr.0.08587 | kr.10,304.40 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

