0402 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RHD3000X

DigiKey Part Number
10-ERJ-2RHD3000XTR-ND - Tape & Reel (TR)
10-ERJ-2RHD3000XCT-ND - Cut Tape (CT)
10-ERJ-2RHD3000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RHD3000X
Description
RES 300 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RHD3000X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.40300kr.4.03
25kr.0.31480kr.7.87
50kr.0.26240kr.13.12
100kr.0.22210kr.22.21
250kr.0.18152kr.45.38
500kr.0.15820kr.79.10
1.000kr.0.13978kr.139.78
5.000kr.0.11864kr.593.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11378kr.1,137.80
20.000kr.0.09713kr.1,942.60
30.000kr.0.09377kr.2,813.10
50.000kr.0.08088kr.4,044.00
70.000kr.0.08059kr.5,641.30
100.000kr.0.08030kr.8,030.00
120.000kr.0.08017kr.9,620.40
240.000kr.0.07969kr.19,125.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750