
ERJ-2RHD2702X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD2702XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD2702XCT-ND - Cut Tape (CT) 10-ERJ-2RHD2702XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD2702X |
Description | RES 27K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD2702X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.42500 | kr.4.25 |
| 25 | kr.0.32960 | kr.8.24 |
| 50 | kr.0.27640 | kr.13.82 |
| 100 | kr.0.23330 | kr.23.33 |
| 250 | kr.0.19044 | kr.47.61 |
| 500 | kr.0.16610 | kr.83.05 |
| 1.000 | kr.0.14683 | kr.146.83 |
| 5.000 | kr.0.11603 | kr.580.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10306 | kr.1,030.60 |
| 20.000 | kr.0.09622 | kr.1,924.40 |
| 30.000 | kr.0.09289 | kr.2,786.70 |
| 50.000 | kr.0.08928 | kr.4,464.00 |
| 70.000 | kr.0.08721 | kr.6,104.70 |
| 100.000 | kr.0.08526 | kr.8,526.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

