1.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-2RHD1101X

DigiKey Part Number
10-ERJ-2RHD1101XTR-ND - Tape & Reel (TR)
10-ERJ-2RHD1101XCT-ND - Cut Tape (CT)
10-ERJ-2RHD1101XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RHD1101X
Description
RES 1.1K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RHD1101X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.109
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.42500kr.4.25
25kr.0.32960kr.8.24
50kr.0.27640kr.13.82
100kr.0.23330kr.23.33
250kr.0.19044kr.47.61
500kr.0.16610kr.83.05
1.000kr.0.14683kr.146.83
5.000kr.0.11603kr.580.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10306kr.1,030.60
20.000kr.0.09622kr.1,924.40
30.000kr.0.09289kr.2,786.70
50.000kr.0.08928kr.4,464.00
70.000kr.0.08721kr.6,104.70
100.000kr.0.08526kr.8,526.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250