


ERJ-2GEJ395X | |
|---|---|
DigiKey Part Number | P3.9MJTR-ND - Tape & Reel (TR) P3.9MJCT-ND - Cut Tape (CT) P3.9MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ395X |
Description | RES SMD 3.9M OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ395X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.11520 | kr.2.88 |
| 50 | kr.0.09100 | kr.4.55 |
| 100 | kr.0.07440 | kr.7.44 |
| 250 | kr.0.05716 | kr.14.29 |
| 500 | kr.0.04756 | kr.23.78 |
| 1.000 | kr.0.04000 | kr.40.00 |
| 5.000 | kr.0.02826 | kr.141.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02394 | kr.239.40 |
| 20.000 | kr.0.02136 | kr.427.20 |
| 30.000 | kr.0.02010 | kr.603.00 |
| 50.000 | kr.0.01875 | kr.937.50 |
| 70.000 | kr.0.01798 | kr.1,258.60 |
| 100.000 | kr.0.01724 | kr.1,724.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

