


ERJ-2GEJ243X | |
|---|---|
DigiKey Part Number | P24KJTR-ND - Tape & Reel (TR) P24KJCT-ND - Cut Tape (CT) P24KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ243X |
Description | RES SMD 24K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ243X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 25 | kr.0.13880 | kr.3.47 |
| 50 | kr.0.11180 | kr.5.59 |
| 100 | kr.0.09070 | kr.9.07 |
| 250 | kr.0.07072 | kr.17.68 |
| 500 | kr.0.05928 | kr.29.64 |
| 1.000 | kr.0.05041 | kr.50.41 |
| 5.000 | kr.0.03633 | kr.181.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03105 | kr.310.50 |
| 20.000 | kr.0.02795 | kr.559.00 |
| 30.000 | kr.0.02645 | kr.793.50 |
| 50.000 | kr.0.02482 | kr.1,241.00 |
| 70.000 | kr.0.02389 | kr.1,672.30 |
| 100.000 | kr.0.02301 | kr.2,301.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



