


ERJ-2GEJ1R2X | |
|---|---|
DigiKey Part Number | P1.2JTR-ND - Tape & Reel (TR) P1.2JCT-ND - Cut Tape (CT) P1.2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ1R2X |
Description | RES SMD 1.2 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ1R2X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.11320 | kr.2.83 |
| 50 | kr.0.09000 | kr.4.50 |
| 100 | kr.0.07330 | kr.7.33 |
| 250 | kr.0.05660 | kr.14.15 |
| 500 | kr.0.04694 | kr.23.47 |
| 1.000 | kr.0.03954 | kr.39.54 |
| 5.000 | kr.0.02788 | kr.139.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02361 | kr.236.10 |
| 20.000 | kr.0.02105 | kr.421.00 |
| 30.000 | kr.0.01981 | kr.594.30 |
| 50.000 | kr.0.01847 | kr.923.50 |
| 70.000 | kr.0.01770 | kr.1,239.00 |
| 100.000 | kr.0.01697 | kr.1,697.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

