


ERJ-2GEJ1R2X | |
|---|---|
DigiKey Part Number | P1.2JTR-ND - Tape & Reel (TR) P1.2JCT-ND - Cut Tape (CT) P1.2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ1R2X |
Description | RES SMD 1.2 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ1R2X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 25 | kr.0.11160 | kr.2.79 |
| 50 | kr.0.08880 | kr.4.44 |
| 100 | kr.0.07230 | kr.7.23 |
| 250 | kr.0.05580 | kr.13.95 |
| 500 | kr.0.04628 | kr.23.14 |
| 1.000 | kr.0.03899 | kr.38.99 |
| 5.000 | kr.0.02749 | kr.137.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02327 | kr.232.70 |
| 20.000 | kr.0.02075 | kr.415.00 |
| 30.000 | kr.0.01953 | kr.585.90 |
| 50.000 | kr.0.01821 | kr.910.50 |
| 70.000 | kr.0.01745 | kr.1,221.50 |
| 100.000 | kr.0.01674 | kr.1,674.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

