1.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
ERJ-PA2 Series

ERJ-2GEJ165X

DigiKey Part Number
P1.6MJTR-ND - Tape & Reel (TR)
P1.6MJCT-ND - Cut Tape (CT)
P1.6MJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GEJ165X
Description
RES SMD 1.6M OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ165X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.741
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
25kr.0.13680kr.3.42
50kr.0.11040kr.5.52
100kr.0.08940kr.8.94
250kr.0.06976kr.17.44
500kr.0.05846kr.29.23
1.000kr.0.04971kr.49.71
5.000kr.0.03582kr.179.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03062kr.306.20
20.000kr.0.02756kr.551.20
30.000kr.0.02608kr.782.40
50.000kr.0.02448kr.1,224.00
70.000kr.0.02356kr.1,649.20
100.000kr.0.02269kr.2,269.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750