

ERJ-2BWJR075X | |
|---|---|
DigiKey Part Number | P.075AMTR-ND - Tape & Reel (TR) P.075AMCT-ND - Cut Tape (CT) P.075AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BWJR075X |
Description | RES 0.075 OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BWJR075X Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2BWFR075X | Panasonic Industry | 16.618 | P.075ATCT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.11800 | kr.21.18 |
| 25 | kr.1.79560 | kr.44.89 |
| 50 | kr.1.59520 | kr.79.76 |
| 100 | kr.1.42400 | kr.142.40 |
| 250 | kr.1.23708 | kr.309.27 |
| 500 | kr.1.11978 | kr.559.89 |
| 1.000 | kr.1.02004 | kr.1,020.04 |
| 5.000 | kr.0.84260 | kr.4,213.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.80028 | kr.8,002.80 |
| 20.000 | kr.0.75002 | kr.15,000.40 |
| 30.000 | kr.0.72421 | kr.21,726.30 |
| 50.000 | kr.0.69502 | kr.34,751.00 |
| 70.000 | kr.0.67763 | kr.47,434.10 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

