

ERJ-2BWJR068X | |
|---|---|
DigiKey Part Number | P.068AMTR-ND - Tape & Reel (TR) P.068AMCT-ND - Cut Tape (CT) P.068AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BWJR068X |
Description | RES 0.068 OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BWJR068X Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.14100 | kr.21.41 |
| 25 | kr.1.81520 | kr.45.38 |
| 50 | kr.1.61280 | kr.80.64 |
| 100 | kr.1.43970 | kr.143.97 |
| 250 | kr.1.25072 | kr.312.68 |
| 500 | kr.1.13214 | kr.566.07 |
| 1.000 | kr.1.03130 | kr.1,031.30 |
| 5.000 | kr.0.85190 | kr.4,259.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.80912 | kr.8,091.20 |
| 20.000 | kr.0.75830 | kr.15,166.00 |
| 30.000 | kr.0.73221 | kr.21,966.30 |
| 50.000 | kr.0.70270 | kr.35,135.00 |
| 70.000 | kr.0.68511 | kr.47,957.70 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

