

ERJ-2BSFR10X | |
|---|---|
DigiKey Part Number | P.10AKTR-ND - Tape & Reel (TR) P.10AKCT-ND - Cut Tape (CT) P.10AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BSFR10X |
Description | RES 0.1 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BSFR10X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.09300 | kr.10.93 |
| 25 | kr.0.92080 | kr.23.02 |
| 50 | kr.0.81400 | kr.40.70 |
| 100 | kr.0.72270 | kr.72.27 |
| 250 | kr.0.62244 | kr.155.61 |
| 500 | kr.0.55966 | kr.279.83 |
| 1.000 | kr.0.50623 | kr.506.23 |
| 5.000 | kr.0.41115 | kr.2,055.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38765 | kr.3,876.50 |
| 20.000 | kr.0.36070 | kr.7,214.00 |
| 30.000 | kr.0.34686 | kr.10,405.80 |
| 50.000 | kr.0.33121 | kr.16,560.50 |
| 70.000 | kr.0.32188 | kr.22,531.60 |
| 100.000 | kr.0.31277 | kr.31,277.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

