100 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-2BSFR10X

DigiKey Part Number
P.10AKTR-ND - Tape & Reel (TR)
P.10AKCT-ND - Cut Tape (CT)
P.10AKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2BSFR10X
Description
RES 0.1 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2BSFR10X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.07800kr.10.78
25kr.0.90800kr.22.70
50kr.0.80260kr.40.13
100kr.0.71260kr.71.26
250kr.0.61372kr.153.43
500kr.0.55184kr.275.92
1.000kr.0.49915kr.499.15
5.000kr.0.40539kr.2,026.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38223kr.3,822.30
20.000kr.0.35565kr.7,113.00
30.000kr.0.34201kr.10,260.30
50.000kr.0.32658kr.16,329.00
70.000kr.0.31738kr.22,216.60
100.000kr.0.30840kr.30,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750