

ERJ-2BQFR91X | |
|---|---|
DigiKey Part Number | P.91AKTR-ND - Tape & Reel (TR) P.91AKCT-ND - Cut Tape (CT) P.91AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQFR91X |
Description | RES 0.91 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQFR91X Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.23600 | kr.12.36 |
| 25 | kr.1.04240 | kr.26.06 |
| 50 | kr.0.92180 | kr.46.09 |
| 100 | kr.0.81980 | kr.81.98 |
| 250 | kr.0.70704 | kr.176.76 |
| 500 | kr.0.63654 | kr.318.27 |
| 1.000 | kr.0.57669 | kr.576.69 |
| 5.000 | kr.0.46995 | kr.2,349.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44375 | kr.4,437.50 |
| 20.000 | kr.0.41351 | kr.8,270.20 |
| 30.000 | kr.0.39798 | kr.11,939.40 |
| 50.000 | kr.0.38042 | kr.19,021.00 |
| 70.000 | kr.0.36995 | kr.25,896.50 |
| 100.000 | kr.0.35973 | kr.35,973.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

