

ERJ-2BQFR68X | |
|---|---|
DigiKey Part Number | P.68AKTR-ND - Tape & Reel (TR) P.68AKCT-ND - Cut Tape (CT) P.68AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQFR68X |
Description | RES 0.68 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQFR68X Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.25000 | kr.12.50 |
| 25 | kr.1.05400 | kr.26.35 |
| 50 | kr.0.93200 | kr.46.60 |
| 100 | kr.0.82880 | kr.82.88 |
| 250 | kr.0.71484 | kr.178.71 |
| 500 | kr.0.64356 | kr.321.78 |
| 1.000 | kr.0.58305 | kr.583.05 |
| 5.000 | kr.0.47513 | kr.2,375.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44865 | kr.4,486.50 |
| 20.000 | kr.0.41807 | kr.8,361.40 |
| 30.000 | kr.0.40238 | kr.12,071.40 |
| 50.000 | kr.0.38462 | kr.19,231.00 |
| 70.000 | kr.0.37404 | kr.26,182.80 |
| 100.000 | kr.0.36370 | kr.36,370.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

