
ERJ-1TYJ240U | |
|---|---|
DigiKey Part Number | PT24XTR-ND - Tape & Reel (TR) PT24XCT-ND - Cut Tape (CT) PT24XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ240U |
Description | RES SMD 24 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ240U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.03500 | kr.20.35 |
| 25 | kr.1.70400 | kr.42.60 |
| 50 | kr.1.51400 | kr.75.70 |
| 100 | kr.1.36310 | kr.136.31 |
| 250 | kr.1.21068 | kr.302.67 |
| 500 | kr.1.12268 | kr.561.34 |
| 1.000 | kr.1.05269 | kr.1,052.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91681 | kr.3,667.24 |
| 8.000 | kr.0.88289 | kr.7,063.12 |
| 12.000 | kr.0.86634 | kr.10,396.08 |
| 20.000 | kr.0.84840 | kr.16,968.00 |
| 28.000 | kr.0.83813 | kr.23,467.64 |
| 40.000 | kr.0.82840 | kr.33,136.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

