ERJ-1TYJ1R1U is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: kr.1.45613
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.784
Unit Price: kr.7.61000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.13940
Datasheet
1.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ1R1U

DigiKey Part Number
PT1.1XTR-ND - Tape & Reel (TR)
PT1.1XCT-ND - Cut Tape (CT)
PT1.1XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ1R1U
Description
RES SMD 1.1 OHM 5% 1W 2512
Customer Reference
Detailed Description
1.1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ1R1U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.03500kr.20.35
25kr.1.70400kr.42.60
50kr.1.51400kr.75.70
100kr.1.36310kr.136.31
250kr.1.21068kr.302.67
500kr.1.12268kr.561.34
1.000kr.1.05269kr.1,052.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91681kr.3,667.24
8.000kr.0.88289kr.7,063.12
12.000kr.0.86634kr.10,396.08
20.000kr.0.84840kr.16,968.00
28.000kr.0.83813kr.23,467.64
40.000kr.0.82840kr.33,136.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250