
ERJ-1TRSJR12U | |
|---|---|
DigiKey Part Number | PT.12UTR-ND - Tape & Reel (TR) PT.12UCT-ND - Cut Tape (CT) PT.12UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRSJR12U |
Description | RES 0.12 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRSJR12U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL73K3AR12JTE | TE Connectivity Passive Product | 4.498 | A126491CT-ND | kr.5.32000 | Upgrade |
| RLP73K3AR12FTDF | TE Connectivity Passive Product | 82.296 | A109696CT-ND | kr.9.36000 | Similar |
| RLP73K3AR12JTE | TE Connectivity Passive Product | 17.297 | A109893CT-ND | kr.5.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.44000 | kr.7.44 |
| 10 | kr.4.85900 | kr.48.59 |
| 25 | kr.4.15880 | kr.103.97 |
| 50 | kr.3.72160 | kr.186.08 |
| 100 | kr.3.34860 | kr.334.86 |
| 250 | kr.2.93988 | kr.734.97 |
| 500 | kr.2.68412 | kr.1,342.06 |
| 1.000 | kr.2.46663 | kr.2,466.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.16751 | kr.8,670.04 |
| 8.000 | kr.2.03156 | kr.16,252.48 |
| 12.000 | kr.1.96176 | kr.23,541.12 |
| 20.000 | kr.1.88279 | kr.37,655.80 |
| 28.000 | kr.1.83576 | kr.51,401.28 |
| Unit Price without VAT: | kr.7.44000 |
|---|---|
| Unit Price with VAT: | kr.9.30000 |

