
ERJ-1TRQJ1R0U | |
|---|---|
DigiKey Part Number | PT1.0UTR-ND - Tape & Reel (TR) PT1.0UCT-ND - Cut Tape (CT) PT1.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJ1R0U |
Description | RES 1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJ1R0U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.13000 | kr.5.13 |
| 10 | kr.3.33300 | kr.33.33 |
| 25 | kr.2.84360 | kr.71.09 |
| 50 | kr.2.53700 | kr.126.85 |
| 100 | kr.2.27430 | kr.227.43 |
| 250 | kr.1.98684 | kr.496.71 |
| 500 | kr.1.80672 | kr.903.36 |
| 1.000 | kr.1.65372 | kr.1,653.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.44148 | kr.5,765.92 |
| 8.000 | kr.1.34577 | kr.10,766.16 |
| 12.000 | kr.1.29662 | kr.15,559.44 |
| 20.000 | kr.1.24103 | kr.24,820.60 |
| 28.000 | kr.1.20791 | kr.33,821.48 |
| 40.000 | kr.1.17555 | kr.47,022.00 |
| Unit Price without VAT: | kr.5.13000 |
|---|---|
| Unit Price with VAT: | kr.6.41250 |

