
| ERJ-1TRQFR51U | |
|---|---|
| DigiKey Part Number | PT.51YTR-ND - Tape & Reel (TR) PT.51YCT-ND - Cut Tape (CT) PT.51YDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-1TRQFR51U | 
| Description | RES 0.51 OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 510 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-1TRQFR51U Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense | |
| Temperature Coefficient | 0/ +200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 | 
| 10 | kr.3.11700 | kr.31.17 | 
| 25 | kr.2.65720 | kr.66.43 | 
| 50 | kr.2.36680 | kr.118.34 | 
| 100 | kr.2.12100 | kr.212.10 | 
| 250 | kr.1.85140 | kr.462.85 | 
| 500 | kr.1.68244 | kr.841.22 | 
| 1.000 | kr.1.53888 | kr.1,538.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.33946 | kr.5,357.84 | 
| 8.000 | kr.1.24966 | kr.9,997.28 | 
| 12.000 | kr.1.20353 | kr.14,442.36 | 
| 20.000 | kr.1.15136 | kr.23,027.20 | 
| 28.000 | kr.1.12028 | kr.31,367.84 | 
| 40.000 | kr.1.08992 | kr.43,596.80 | 
| 48.000 | kr.1.07535 | kr.51,616.80 | 
| Unit Price without VAT: | kr.4.80000 | 
|---|---|
| Unit Price with VAT: | kr.6.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark