
ERJ-1TRQF5R1U | |
|---|---|
DigiKey Part Number | PT5.1YTR-ND - Tape & Reel (TR) PT5.1YCT-ND - Cut Tape (CT) PT5.1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF5R1U |
Description | RES 5.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF5R1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.3.11700 | kr.31.17 |
| 25 | kr.2.65720 | kr.66.43 |
| 50 | kr.2.36680 | kr.118.34 |
| 100 | kr.2.12100 | kr.212.10 |
| 250 | kr.1.85140 | kr.462.85 |
| 500 | kr.1.68244 | kr.841.22 |
| 1.000 | kr.1.53888 | kr.1,538.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.33946 | kr.5,357.84 |
| 8.000 | kr.1.24966 | kr.9,997.28 |
| 12.000 | kr.1.20353 | kr.14,442.36 |
| 20.000 | kr.1.15136 | kr.23,027.20 |
| 28.000 | kr.1.12028 | kr.31,367.84 |
| 40.000 | kr.1.08992 | kr.43,596.80 |
| 48.000 | kr.1.07535 | kr.51,616.80 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |

