ERJ-L14UF68MU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TRQF1R2U

DigiKey Part Number
PT1.2YTR-ND - Tape & Reel (TR)
PT1.2YCT-ND - Cut Tape (CT)
PT1.2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TRQF1R2U
Description
RES 1.2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TRQF1R2U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.688
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.80000kr.4.80
10kr.3.11700kr.31.17
25kr.2.65720kr.66.43
50kr.2.36680kr.118.34
100kr.2.12100kr.212.10
250kr.1.85140kr.462.85
500kr.1.68244kr.841.22
1.000kr.1.53888kr.1,538.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.33946kr.5,357.84
8.000kr.1.24966kr.9,997.28
12.000kr.1.20353kr.14,442.36
20.000kr.1.15136kr.23,027.20
28.000kr.1.12028kr.31,367.84
40.000kr.1.08992kr.43,596.80
48.000kr.1.07535kr.51,616.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.80000
Unit Price with VAT:kr.6.00000