
ERJ-1TNF75R0U | |
|---|---|
DigiKey Part Number | PT75.0AFTR-ND - Tape & Reel (TR) PT75.0AFCT-ND - Cut Tape (CT) PT75.0AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF75R0U |
Description | RES SMD 75 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF75R0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.59200 | kr.25.92 |
| 25 | kr.2.18640 | kr.54.66 |
| 50 | kr.2.05440 | kr.102.72 |
| 100 | kr.1.89440 | kr.189.44 |
| 250 | kr.1.71112 | kr.427.78 |
| 500 | kr.1.60308 | kr.801.54 |
| 1.000 | kr.1.51718 | kr.1,517.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.30389 | kr.5,215.56 |
| 8.000 | kr.1.27198 | kr.10,175.84 |
| 12.000 | kr.1.26751 | kr.15,210.12 |
| 20.000 | kr.1.26242 | kr.25,248.40 |
| 28.000 | kr.1.23637 | kr.34,618.36 |
| 40.000 | kr.1.23341 | kr.49,336.40 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

