Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar

ERJ-1TNF6343U | |
|---|---|
DigiKey Part Number  | PT634KAFTR-ND - Tape & Reel (TR) PT634KAFCT-ND - Cut Tape (CT) PT634KAFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-1TNF6343U  | 
Description  | RES SMD 634K OHM 1% 1W 2512  | 
Customer Reference  | |
Detailed Description  | 634 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-1TNF6343U Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.252" L x 0.126" W (6.40mm x 3.20mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.37227 | kr.5,489.08 | 
| Unit Price without VAT: | kr.5.95000 | 
|---|---|
| Unit Price with VAT: | kr.7.43750 | 







