
ERJ-1TNF4530U | |
|---|---|
DigiKey Part Number | PT453AFTR-ND - Tape & Reel (TR) PT453AFCT-ND - Cut Tape (CT) PT453AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF4530U |
Description | RES SMD 453 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF4530U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.06200 | kr.30.62 |
| 25 | kr.2.61720 | kr.65.43 |
| 50 | kr.2.36100 | kr.118.05 |
| 100 | kr.2.15690 | kr.215.69 |
| 250 | kr.1.95044 | kr.487.61 |
| 500 | kr.1.83100 | kr.915.50 |
| 1.000 | kr.1.73596 | kr.1,735.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.53977 | kr.6,159.08 |
| 8.000 | kr.1.49365 | kr.11,949.20 |
| 12.000 | kr.1.47115 | kr.17,653.80 |
| 20.000 | kr.1.44676 | kr.28,935.20 |
| 28.000 | kr.1.43278 | kr.40,117.84 |
| 40.000 | kr.1.41956 | kr.56,782.40 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

