
ERJ-1TNF24R3U | |
---|---|
DigiKey Part Number | PT24.3AFTR-ND - Tape & Reel (TR) PT24.3AFCT-ND - Cut Tape (CT) PT24.3AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF24R3U |
Description | RES SMD 24.3 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 24.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF24R3U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.2.40600 | kr.24.06 |
25 | kr.2.09680 | kr.52.42 |
50 | kr.1.96600 | kr.98.30 |
100 | kr.1.83550 | kr.183.55 |
250 | kr.1.71112 | kr.427.78 |
500 | kr.1.60308 | kr.801.54 |
1.000 | kr.1.51718 | kr.1,517.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.34379 | kr.5,375.16 |
8.000 | kr.1.30838 | kr.10,467.04 |
12.000 | kr.1.29720 | kr.15,566.40 |
20.000 | kr.1.29201 | kr.25,840.20 |
28.000 | kr.1.28233 | kr.35,905.24 |
40.000 | kr.1.27928 | kr.51,171.20 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |