
| ERJ-1TNF1500U | |
|---|---|
| DigiKey Part Number | PT150AFTR-ND - Tape & Reel (TR) PT150AFCT-ND - Cut Tape (CT) PT150AFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-1TNF1500U | 
| Description | RES SMD 150 OHM 1% 1W 2512 | 
| Customer Reference | |
| Detailed Description | 150 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-1TNF1500U Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 | 
| 10 | kr.2.40600 | kr.24.06 | 
| 25 | kr.2.03760 | kr.50.94 | 
| 50 | kr.1.90980 | kr.95.49 | 
| 100 | kr.1.77660 | kr.177.66 | 
| 250 | kr.1.70164 | kr.425.41 | 
| 500 | kr.1.60308 | kr.801.54 | 
| 1.000 | kr.1.51718 | kr.1,517.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.34379 | kr.5,375.16 | 
| 8.000 | kr.1.24882 | kr.9,990.56 | 
| 12.000 | kr.1.24442 | kr.14,933.04 | 
| 20.000 | kr.1.23939 | kr.24,787.80 | 
| 28.000 | kr.1.23637 | kr.34,618.36 | 
| 40.000 | kr.1.23341 | kr.49,336.40 | 
| Unit Price without VAT: | kr.4.54000 | 
|---|---|
| Unit Price with VAT: | kr.5.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark