ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ3R0C

DigiKey Part Number
P123321TR-ND - Tape & Reel (TR)
P123321CT-ND - Cut Tape (CT)
P123321DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ3R0C
Description
RES SMD 3 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ3R0C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81.928
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
25kr.0.13320kr.3.33
50kr.0.10760kr.5.38
100kr.0.08830kr.8.83
250kr.0.06860kr.17.15
500kr.0.05760kr.28.80
1.000kr.0.04902kr.49.02
5.000kr.0.03546kr.177.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02784kr.417.60
30.000kr.0.02746kr.823.80
45.000kr.0.02611kr.1,174.95
75.000kr.0.02466kr.1,849.50
105.000kr.0.02420kr.2,541.00
150.000kr.0.02304kr.3,456.00
180.000kr.0.02267kr.4,080.60
360.000kr.0.02146kr.7,725.60
375.000kr.0.02139kr.8,021.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000