
ERJ-1GNJ243C | |
|---|---|
DigiKey Part Number | P123284TR-ND - Tape & Reel (TR) P123284CT-ND - Cut Tape (CT) P123284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ243C |
Description | RES SMD 24K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ243C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 25 | kr.0.13320 | kr.3.33 |
| 50 | kr.0.10760 | kr.5.38 |
| 100 | kr.0.08830 | kr.8.83 |
| 250 | kr.0.06860 | kr.17.15 |
| 500 | kr.0.05760 | kr.28.80 |
| 1.000 | kr.0.04902 | kr.49.02 |
| 5.000 | kr.0.03546 | kr.177.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03023 | kr.453.45 |
| 30.000 | kr.0.02746 | kr.823.80 |
| 45.000 | kr.0.02611 | kr.1,174.95 |
| 75.000 | kr.0.02466 | kr.1,849.50 |
| 105.000 | kr.0.02383 | kr.2,502.15 |
| 150.000 | kr.0.02304 | kr.3,456.00 |
| 180.000 | kr.0.02267 | kr.4,080.60 |
| 360.000 | kr.0.02146 | kr.7,725.60 |
| 375.000 | kr.0.02139 | kr.8,021.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


