
ERJ-1GNJ1R1C | |
|---|---|
DigiKey Part Number | P123263TR-ND - Tape & Reel (TR) P123263CT-ND - Cut Tape (CT) P123263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ1R1C |
Description | RES SMD 1.1 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ1R1C Models |
Category | Temperature Coefficient -100/ +600ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19900 | kr.1.99 |
| 25 | kr.0.14880 | kr.3.72 |
| 50 | kr.0.12060 | kr.6.03 |
| 100 | kr.0.09940 | kr.9.94 |
| 250 | kr.0.07744 | kr.19.36 |
| 500 | kr.0.06526 | kr.32.63 |
| 1.000 | kr.0.05564 | kr.55.64 |
| 5.000 | kr.0.04046 | kr.202.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03267 | kr.490.05 |
| 30.000 | kr.0.02975 | kr.892.50 |
| 45.000 | kr.0.02833 | kr.1,274.85 |
| 75.000 | kr.0.02680 | kr.2,010.00 |
| 105.000 | kr.0.02592 | kr.2,721.60 |
| 150.000 | kr.0.02509 | kr.3,763.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


