
ERJ-1GNJ185C | |
---|---|
DigiKey Part Number | P123261TR-ND - Tape & Reel (TR) P123261CT-ND - Cut Tape (CT) P123261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNJ185C |
Description | RES SMD 1.8M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNJ185C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.17900 | kr.1.79 |
25 | kr.0.13320 | kr.3.33 |
50 | kr.0.10760 | kr.5.38 |
100 | kr.0.08830 | kr.8.83 |
250 | kr.0.06860 | kr.17.15 |
500 | kr.0.05760 | kr.28.80 |
1.000 | kr.0.04902 | kr.49.02 |
5.000 | kr.0.03546 | kr.177.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.02784 | kr.417.60 |
30.000 | kr.0.02414 | kr.724.20 |
45.000 | kr.0.02061 | kr.927.45 |
75.000 | kr.0.02046 | kr.1,534.50 |
105.000 | kr.0.02037 | kr.2,138.85 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |