
ERJ-1GNF66R5C | |
|---|---|
DigiKey Part Number | P123123TR-ND - Tape & Reel (TR) P123123CT-ND - Cut Tape (CT) P123123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF66R5C |
Description | RES SMD 66.5 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF66R5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25000 | kr.2.50 |
| 25 | kr.0.18960 | kr.4.74 |
| 50 | kr.0.15620 | kr.7.81 |
| 100 | kr.0.12540 | kr.12.54 |
| 250 | kr.0.09676 | kr.24.19 |
| 500 | kr.0.08742 | kr.43.71 |
| 1.000 | kr.0.06778 | kr.67.78 |
| 5.000 | kr.0.05696 | kr.284.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03468 | kr.520.20 |
| 30.000 | kr.0.03430 | kr.1,029.00 |
| 45.000 | kr.0.03410 | kr.1,534.50 |
| 75.000 | kr.0.03388 | kr.2,541.00 |
| 105.000 | kr.0.03375 | kr.3,543.75 |
| 150.000 | kr.0.03362 | kr.5,043.00 |
| 180.000 | kr.0.03355 | kr.6,039.00 |
| 360.000 | kr.0.03334 | kr.12,002.40 |
| 375.000 | kr.0.03332 | kr.12,495.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

