
ERJ-1GNF6343C | |
|---|---|
DigiKey Part Number | P123112TR-ND - Tape & Reel (TR) P123112CT-ND - Cut Tape (CT) P123112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF6343C |
Description | RES SMD 634K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 634 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF6343C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 25 | kr.0.21520 | kr.5.38 |
| 50 | kr.0.17700 | kr.8.85 |
| 100 | kr.0.14680 | kr.14.68 |
| 250 | kr.0.11692 | kr.29.23 |
| 500 | kr.0.10012 | kr.50.06 |
| 1.000 | kr.0.08673 | kr.86.73 |
| 5.000 | kr.0.06557 | kr.327.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05434 | kr.815.10 |
| 30.000 | kr.0.05025 | kr.1,507.50 |
| 45.000 | kr.0.04826 | kr.2,171.70 |
| 75.000 | kr.0.04611 | kr.3,458.25 |
| 105.000 | kr.0.04487 | kr.4,711.35 |
| 150.000 | kr.0.04370 | kr.6,555.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

