
| ERJ-1GNF1583C | |
|---|---|
| DigiKey Part Number | P122753TR-ND - Tape & Reel (TR) P122753CT-ND - Cut Tape (CT) P122753DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-1GNF1583C | 
| Description | RES SMD 158K OHM 1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 158 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-1GNF1583C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.25000 | kr.2.50 | 
| 25 | kr.0.18960 | kr.4.74 | 
| 50 | kr.0.15620 | kr.7.81 | 
| 100 | kr.0.12540 | kr.12.54 | 
| 250 | kr.0.09676 | kr.24.19 | 
| 500 | kr.0.08742 | kr.43.71 | 
| 1.000 | kr.0.06778 | kr.67.78 | 
| 5.000 | kr.0.05696 | kr.284.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.03468 | kr.520.20 | 
| 30.000 | kr.0.03430 | kr.1,029.00 | 
| 45.000 | kr.0.03410 | kr.1,534.50 | 
| 75.000 | kr.0.03388 | kr.2,541.00 | 
| 105.000 | kr.0.03375 | kr.3,543.75 | 
| 150.000 | kr.0.03362 | kr.5,043.00 | 
| 180.000 | kr.0.03355 | kr.6,039.00 | 
| 360.000 | kr.0.03334 | kr.12,002.40 | 
| 375.000 | kr.0.03332 | kr.12,495.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark