ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF1430C

DigiKey Part Number
P122731TR-ND - Tape & Reel (TR)
P122731CT-ND - Cut Tape (CT)
P122731DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF1430C
Description
RES SMD 143 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
143 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF1430C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.877
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
25kr.0.18960kr.4.74
50kr.0.15620kr.7.81
100kr.0.12540kr.12.54
250kr.0.09676kr.24.19
500kr.0.08742kr.43.71
1.000kr.0.06778kr.67.78
5.000kr.0.05696kr.284.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03468kr.520.20
30.000kr.0.03430kr.1,029.00
45.000kr.0.03410kr.1,534.50
75.000kr.0.03388kr.2,541.00
105.000kr.0.03375kr.3,543.75
150.000kr.0.03362kr.5,043.00
180.000kr.0.03355kr.6,039.00
360.000kr.0.03334kr.12,002.40
375.000kr.0.03332kr.12,495.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000