
ERJ-1GNF1270C | |
---|---|
DigiKey Part Number | P122704TR-ND - Tape & Reel (TR) P122704CT-ND - Cut Tape (CT) P122704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1270C |
Description | RES SMD 127 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 127 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1270C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.25000 | kr.2.50 |
25 | kr.0.18960 | kr.4.74 |
50 | kr.0.15620 | kr.7.81 |
100 | kr.0.12930 | kr.12.93 |
250 | kr.0.10292 | kr.25.73 |
500 | kr.0.08768 | kr.43.84 |
1.000 | kr.0.07584 | kr.75.84 |
5.000 | kr.0.05696 | kr.284.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.03468 | kr.520.20 |
30.000 | kr.0.03430 | kr.1,029.00 |
45.000 | kr.0.03410 | kr.1,534.50 |
75.000 | kr.0.03388 | kr.2,541.00 |
105.000 | kr.0.03375 | kr.3,543.75 |
150.000 | kr.0.03362 | kr.5,043.00 |
180.000 | kr.0.03355 | kr.6,039.00 |
360.000 | kr.0.03334 | kr.12,002.40 |
375.000 | kr.0.03332 | kr.12,495.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |