68 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ683C

DigiKey Part Number
10-ERJ-1GJJ683CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ683CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ683CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ683C
Description
RES SMD 68K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GJF6802CPanasonic Industry7.01410-ERJ-1GJF6802CCT-NDkr.1.22000Parametric Equivalent
CRCW020168K0FNEDATVishay Dale50.000541-CRCW020168K0FNEDATCT-NDkr.0.64000Parametric Equivalent
RK73B1HTTC683JKOA Speer Electronics, Inc.19.8002019-RK73B1HTTC683JCT-NDkr.0.64000Parametric Equivalent
RK73H1HTTC6802FKOA Speer Electronics, Inc.16.9292019-RK73H1HTTC6802FCT-NDkr.0.64000Parametric Equivalent
In-Stock: 9.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45500kr.4.55
25kr.0.35400kr.8.85
50kr.0.29620kr.14.81
100kr.0.25060kr.25.06
250kr.0.20564kr.51.41
500kr.0.17974kr.89.87
1.000kr.0.15922kr.159.22
5.000kr.0.12653kr.632.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10817kr.1,622.55
30.000kr.0.10182kr.3,054.60
45.000kr.0.09872kr.4,442.40
75.000kr.0.09537kr.7,152.75
105.000kr.0.09345kr.9,812.25
150.000kr.0.09163kr.13,744.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000