
ERJ-1GJJ335C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ335CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ335CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ335CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ335C |
Description | RES SMD 3.3M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.35000 | kr.8.75 |
| 50 | kr.0.29300 | kr.14.65 |
| 100 | kr.0.24790 | kr.24.79 |
| 250 | kr.0.20340 | kr.50.85 |
| 500 | kr.0.17778 | kr.88.89 |
| 1.000 | kr.0.15749 | kr.157.49 |
| 5.000 | kr.0.12515 | kr.625.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10699 | kr.1,604.85 |
| 30.000 | kr.0.10070 | kr.3,021.00 |
| 45.000 | kr.0.09764 | kr.4,393.80 |
| 75.000 | kr.0.09433 | kr.7,074.75 |
| 105.000 | kr.0.09243 | kr.9,705.15 |
| 150.000 | kr.0.09063 | kr.13,594.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

