Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-1GJJ200C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ200CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ200C |
Description | RES SMD 20 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GJF20R0C | Panasonic Industry | 0 | 10-ERJ-1GJF20R0CTR-ND | kr.0.15763 | Parametric Equivalent |
| CRCW020120R0FNEDAT | Vishay Dale | 49.700 | 541-CRCW020120R0FNEDATCT-ND | kr.0.63000 | Parametric Equivalent |
| RK73B1HTTC200G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1HTTC200GTR-ND | kr.0.13734 | Parametric Equivalent |
| RK73H1HTTCM20R0F | KOA Speer Electronics, Inc. | 15.000 | 2019-RK73H1HTTCM20R0FCT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10699 | kr.1,604.85 |
| Unit Price without VAT: | kr.0.10699 |
|---|---|
| Unit Price with VAT: | kr.0.13374 |





