ERJ-1GJ0R00C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ1R2C

DigiKey Part Number
10-ERJ-1GJJ1R2CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ1R2CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ1R2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ1R2C
Description
RES SMD 1.2 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.40300kr.4.03
25kr.0.31480kr.7.87
50kr.0.26240kr.13.12
100kr.0.22210kr.22.21
250kr.0.18152kr.45.38
500kr.0.15820kr.79.10
1.000kr.0.13978kr.139.78
5.000kr.0.11050kr.552.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09980kr.1,497.00
30.000kr.0.09377kr.2,813.10
45.000kr.0.09083kr.4,087.35
75.000kr.0.08764kr.6,573.00
105.000kr.0.08582kr.9,011.10
150.000kr.0.08409kr.12,613.50
180.000kr.0.08328kr.14,990.40
360.000kr.0.08062kr.29,023.20
375.000kr.0.08048kr.30,180.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750