
ERJ-1GJJ185C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ185CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ185CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ185CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ185C |
Description | RES SMD 1.8M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45500 | kr.4.55 |
| 25 | kr.0.35400 | kr.8.85 |
| 50 | kr.0.29620 | kr.14.81 |
| 100 | kr.0.25060 | kr.25.06 |
| 250 | kr.0.20564 | kr.51.41 |
| 500 | kr.0.17974 | kr.89.87 |
| 1.000 | kr.0.15922 | kr.159.22 |
| 5.000 | kr.0.12653 | kr.632.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10817 | kr.1,622.55 |
| 30.000 | kr.0.10182 | kr.3,054.60 |
| 45.000 | kr.0.09872 | kr.4,442.40 |
| 75.000 | kr.0.09537 | kr.7,152.75 |
| 105.000 | kr.0.09345 | kr.9,812.25 |
| 150.000 | kr.0.09163 | kr.13,744.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

