
ERJ-1GJF8871C | |
|---|---|
DigiKey Part Number  | 10-ERJ-1GJF8871CTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-1GJF8871C  | 
Description  | RES SMD 8.87K OHM 1% 1/20W 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 8.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.010" (0.26mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.13953 | kr.2,092.95 | 
| Unit Price without VAT: | kr.0.13953 | 
|---|---|
| Unit Price with VAT: | kr.0.17441 | 

