820 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF8200C

DigiKey Part Number
10-ERJ-1GJF8200CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF8200CCT-ND - Cut Tape (CT)
10-ERJ-1GJF8200CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF8200C
Description
RES SMD 820 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.628
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.59000kr.5.90
25kr.0.46400kr.11.60
50kr.0.39300kr.19.65
100kr.0.33730kr.33.73
250kr.0.28072kr.70.18
500kr.0.24828kr.124.14
1.000kr.0.22260kr.222.60
5.000kr.0.18158kr.907.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15763kr.2,364.45
30.000kr.0.14964kr.4,489.20
45.000kr.0.14574kr.6,558.30
75.000kr.0.14152kr.10,614.00
105.000kr.0.13910kr.14,605.50
150.000kr.0.13682kr.20,523.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000