ERJ-1GJ0R00C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF6801C

DigiKey Part Number
10-ERJ-1GJF6801CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF6801CCT-ND - Cut Tape (CT)
10-ERJ-1GJF6801CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF6801C
Description
RES SMD 6.8K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.53100kr.5.31
25kr.0.41720kr.10.43
50kr.0.35080kr.17.54
100kr.0.26750kr.26.75
250kr.0.22324kr.55.81
500kr.0.20980kr.104.90
1.000kr.0.19085kr.190.85
5.000kr.0.15944kr.797.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.14624kr.2,193.60
30.000kr.0.13812kr.4,143.60
45.000kr.0.12093kr.5,441.85
75.000kr.0.12032kr.9,024.00
105.000kr.0.11996kr.12,595.80
150.000kr.0.11960kr.17,940.00
180.000kr.0.11943kr.21,497.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250