
ERJ-1GJJ333C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ333CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ333CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ333CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ333C |
Description | RES SMD 33K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.40300 | kr.4.03 |
| 25 | kr.0.31480 | kr.7.87 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.22210 | kr.22.21 |
| 250 | kr.0.18152 | kr.45.38 |
| 500 | kr.0.15820 | kr.79.10 |
| 1.000 | kr.0.13978 | kr.139.78 |
| 5.000 | kr.0.11050 | kr.552.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09980 | kr.1,497.00 |
| 30.000 | kr.0.09377 | kr.2,813.10 |
| 45.000 | kr.0.09083 | kr.4,087.35 |
| 75.000 | kr.0.08764 | kr.6,573.00 |
| 105.000 | kr.0.08582 | kr.9,011.10 |
| 150.000 | kr.0.08409 | kr.12,613.50 |
| 180.000 | kr.0.08328 | kr.14,990.40 |
| 360.000 | kr.0.08062 | kr.29,023.20 |
| 375.000 | kr.0.08048 | kr.30,180.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

