
ERJ-1GJF8200C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF8200CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF8200CCT-ND - Cut Tape (CT) 10-ERJ-1GJF8200CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF8200C |
Description | RES SMD 820 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.53100 | kr.5.31 |
| 25 | kr.0.41720 | kr.10.43 |
| 50 | kr.0.35080 | kr.17.54 |
| 100 | kr.0.30020 | kr.30.02 |
| 250 | kr.0.24908 | kr.62.27 |
| 500 | kr.0.21978 | kr.109.89 |
| 1.000 | kr.0.19654 | kr.196.54 |
| 5.000 | kr.0.15944 | kr.797.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.14624 | kr.2,193.60 |
| 30.000 | kr.0.13859 | kr.4,157.70 |
| 45.000 | kr.0.13485 | kr.6,068.25 |
| 75.000 | kr.0.13081 | kr.9,810.75 |
| 105.000 | kr.0.12849 | kr.13,491.45 |
| 150.000 | kr.0.12630 | kr.18,945.00 |
| 180.000 | kr.0.12527 | kr.22,548.60 |
| 360.000 | kr.0.12189 | kr.43,880.40 |
| 375.000 | kr.0.12171 | kr.45,641.25 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

